Part Details for M39012/56-3026 by TE Connectivity
Overview of M39012/56-3026 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3026EDD-1#PBF | Analog Devices | 1.5A L In V VLDO Lin Reg | |
LTC3026IDD-1#TRPBF | Analog Devices | 1.5A L In V VLDO Lin Reg | |
LTC3026EDD-1#TRPBF | Analog Devices | 1.5A L In V VLDO Lin Reg |
Price & Stock for M39012/56-3026
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1052173-1
|
Avnet Americas | Conn SMA PL 0 to 12.4GHz Crimp RA Gold - Bulk (Alt: 1052173-1) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 51 Weeks, 0 Days Container: Bulk | 0 |
|
$45.4772 / $54.7268 | Buy Now |
DISTI #
571-M39012/56-3026
|
Mouser Electronics | RF MIL Spec Connectors R/A PLUG CRIMP SS RoHS: Compliant | 0 |
|
$58.3800 / $66.1600 | Order Now |
|
Onlinecomponents.com | Conn SMA PL 0Hz to 12.4GHz Crimp RA Cable Mount Gold RoHS: Compliant | 0 |
|
$36.5300 / $117.3300 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 53 |
|
$16.6140 / $18.0000 | Buy Now |
|
Quest Components | CABLE TERMINATED, MALE, SMA CONNECTOR, CRIMP, PLUG | 42 |
|
$18.7500 / $19.5000 | Buy Now |
|
Quest Components | CABLE TERMINATED, MALE, SMA CONNECTOR, CRIMP, PLUG | 4 |
|
$37.2450 | Buy Now |
|
Master Electronics | Conn SMA PL 0Hz to 12.4GHz Crimp RA Cable Mount Gold RoHS: Compliant | 0 |
|
$36.5300 / $117.3300 | Buy Now |
Part Details for M39012/56-3026
M39012/56-3026 CAD Models
M39012/56-3026 Part Data Attributes
|
M39012/56-3026
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39012/56-3026
TE Connectivity
CONNECTOR, RF, CABLE MOUNT,PLUG,1 CONTACTS,PIN,CRIMP TERMINAL,LOCKING
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 51 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.67 inch | |
Body Length | 0.669 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG 188A, RG 188, RG 316, RG 174 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Gender | MALE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 12.4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | STAINLESS STEEL | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |