Part Details for M39012/55B3019 by TE Connectivity
Overview of M39012/55B3019 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39012/55B3019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Conn SMA PL Crimp ST Cable Mount Gold | 0 |
|
$0 | Buy Now |
DISTI #
225532-4
|
TTI | RF Connectors / Coaxial Connectors PLUG, STAIN. STEEL Min Qty: 120 Package Multiple: 120 Container: Each | Americas - 0 |
|
$53.3800 | Buy Now |
Part Details for M39012/55B3019
M39012/55B3019 CAD Models
M39012/55B3019 Part Data Attributes
|
M39012/55B3019
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39012/55B3019
TE Connectivity
CABLE TERMINATED, MALE, SMA CONNECTOR, N/S, PLUG
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Additional Feature | APPLICABLE CABLES: RG 174/U; RG 188/U; RG 188A/U; RG 316/U | |
Body Length | 0.95 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG 188 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.21 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | STAINLESS STEEL | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |