Part Details for M39012/27-0011 by Delta Electronics Manufacturing Corp
Overview of M39012/27-0011 by Delta Electronics Manufacturing Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RQA0011DNS#G1 | Renesas Electronics Corporation | N-Channel MOSFET | |
AT25EU0011A-SSHN-T | Renesas Electronics Corporation | 1 Mbit Ultra-low Energy Serial Flash Memory | |
R7S910011CBG#AC0 | Renesas Electronics Corporation | Microprocessors for Real-Time Control and Networking of Industrial Equipment by only one chip |
Price & Stock for M39012/27-0011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1210013A00E-000
|
TTI | RF Connectors / Coaxial Connectors M39012/27-0011 pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$47.7000 | Buy Now |
Part Details for M39012/27-0011
M39012/27-0011 CAD Models
M39012/27-0011 Part Data Attributes
|
M39012/27-0011
Delta Electronics Manufacturing Corp
Buy Now
Datasheet
|
Compare Parts:
M39012/27-0011
Delta Electronics Manufacturing Corp
RF TNC Connector, Female, Cable Mount, Crimp Terminal, Jack, ROHS COMPLIANT
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DELTA ELECTRONICS MANUFACTURING CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-PRF-39012, CAPTIVE CONTACT, APPLICABLE CABLES: M17/60-RG142, M17/128-RG400 | |
Body/Shell Style | JACK | |
Connector Type | RF TNC CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP |