There are no models available for this part yet.
Overview of M39012/26-0010 by Fairview Microwave Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMABNC0-010 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-010 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 10ft | |
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
CS-DSDHD44MF0-010 | Amphenol Cables on Demand | Amphenol CS-DSDHD44MF0-010 44-Pin (HD44) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 10ft |
Price & Stock for M39012/26-0010 by Fairview Microwave Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
89AK0423
|
Newark | Rf Coax Conn, Tnc Plug, 50 Ohm, 11Ghz, Connector Type:Tnc Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg58, Contact Material:Brass, Frequency Max:11Ghz |Fairview Microwave M39012/26-0010 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$83.9500 / $104.0100 | Buy Now | |
DISTI #
5328-M39012/26-0010-ND
|
DigiKey | CONN PLUG CRIMP/SOLDER TNC Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$110.6600 | Buy Now | |
DISTI #
74900726
|
RS | M39012/26-0010 TNC Male (Plug) Connector For RG58 Cable, Crimp/Solder | Fairview Microwave M39012/26-0010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$74.7300 / $80.3800 | RFQ | |
Onlinecomponents.com | M39012/26-0010 TNC Male (Plug) Connector For RG58 Cable, Crimp/Solder RoHS: Compliant | 0 |
|
$68.4200 / $86.7600 | Buy Now | ||
DISTI #
77722586
|
Verical | M39012/26-0010 Min Qty: 2 Package Multiple: 1 | Americas - 22 |
|
$63.9800 / $80.9900 | Buy Now | |
DISTI #
77727277
|
Verical | M39012/26-0010 Min Qty: 2 Package Multiple: 1 | Americas - 3 |
|
$63.9800 / $80.9900 | Buy Now | |
DISTI #
M39012/26-0010
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: TNC, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Crimp/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 11 GHz, Termination Type: Coax, Interface Type 1: RG58. M39012/26-0010 TNC Male (Plug) Connector For RG58 Cable, Crimp/Solder, M39012/26-0010 TNC male coaxial connector from Fairview Microwave has an interface type of RG58 and a 50 Ohm impedance. This TNC male connector uses shield attachment of crimp/solder attachment for the contact. Our male TNC coaxial connector provides a minimum frequency of DC and a maximum frequency of 11 GHz. TNC male coaxial RF connector has a ptfe dielectric type and a VSWR of 1.25:1. This Fairview Microwave TNC coaxial connector has a brass body with silver plating. Our M39012/26-0010 TNC connector uses brass contact and a silver plating material. This TNC male coaxial RF connector is RoHS compliant, you can find this TNC male coaxial connector datasheet specifications above. Fairview Microwave male TNC connector purchases will ship the same day. Our TNC male RG58 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom TNC cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 27 |
|
$68.7900 / $79.9900 | Buy Now |