Part Details for M39012/05-0503 by Winchester Interconnect
Overview of M39012/05-0503 by Winchester Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39012/05-0503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
678-M39012/05-0503
|
Mouser Electronics | RF MIL Spec Connectors N, ANGLE PLUG | 0 |
|
$60.3800 / $77.9200 | Order Now |
|
Onlinecomponents.com | RF / Coaxial Connector - MIL-Spec - N Type - Right Angle Plug - Crimp - 50 ohm - 11 GHz - RG142, RG223, RG400 Cable Types. RoHS: Compliant |
200 On Order |
|
$65.6300 / $108.6800 | Buy Now |
|
Master Electronics | RF / Coaxial Connector - MIL-Spec - N Type - Right Angle Plug - Crimp - 50 ohm - 11 GHz - RG142, RG223, RG400 Cable Types. RoHS: Compliant |
200 On Order |
|
$65.6300 / $108.6800 | Buy Now |
Part Details for M39012/05-0503
M39012/05-0503 CAD Models
M39012/05-0503 Part Data Attributes
|
M39012/05-0503
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
M39012/05-0503
Winchester Interconnect
RF N Connector, Cable Mount, Crimp Terminal, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER INTERCONNECT | |
Reach Compliance Code | not_compliant | |
Additional Feature | APPLICABLE CABLES: RG 142/U, RG 223/U, RG 400/U | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP |
Alternate Parts for M39012/05-0503
This table gives cross-reference parts and alternative options found for M39012/05-0503. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39012/05-0503, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KN-59-245 | RF N Connector, Male, Cable Mount, Crimp Terminal, Plug | Kings Electronics | M39012/05-0503 vs KN-59-245 |
KN-59-245 | RF N Connector, Cable Mount, Crimp Terminal, Plug | Winchester Interconnect | M39012/05-0503 vs KN-59-245 |