Part Details for M39012/01-0503 by Fairview Microwave Inc
Overview of M39012/01-0503 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0503DMC-5A4-A | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F0503AMC-CAB-AX | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD78F0503MC(S)-5A4-A | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) |
Price & Stock for M39012/01-0503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0416
|
Newark | Rf Coax Conn, N Plug, 50 Ohm, 11Ghz, Connector Type:N Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg223, Contact Material:Beryllium Copper, Frequency Max:11Ghz Rohs Compliant: Yes |Fairview Microwave M39012/01-0503 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 24 |
|
$40.8500 / $51.3600 | Buy Now |
DISTI #
5328-M39012/01-0503-ND
|
DigiKey | CONN PLUG CRIMP/SOLDER TYPE N Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$54.2900 | Buy Now |
DISTI #
74900738
|
RS | M39012/01-0503 N Male (Plug) Connector For RG223 Cable, Crimp/Solder | Fairview Microwave M39012/01-0503 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$31.1200 / $51.8700 | RFQ |
|
Onlinecomponents.com | M39012/01-0503 N Male (Plug) Connector For RG223 Cable, Crimp/Solder RoHS: Compliant | 0 |
|
$31.4300 / $41.1900 | Buy Now |
DISTI #
77722907
|
Verical | M39012/01-0503 Min Qty: 3 Package Multiple: 1 | Americas - 12 |
|
$28.5900 / $36.1900 | Buy Now |
DISTI #
M39012/01-0503
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: N, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Crimp/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 11 GHz, Termination Type: Coax, Interface Type 1: RG223. M39012/01-0503 N Male (Plug) Connector For RG223 Cable, Crimp/Solder, M39012/01-0503 N male coaxial connector from Fairview Microwave has an interface type of RG223 and a 50 Ohm impedance. This N male connector uses shield attachment of crimp/solder attachment for the contact. Our male N coaxial connector provides a minimum frequency of DC and a maximum frequency of 11 GHz. N male coaxial RF connector has a ptfe dielectric type and a VSWR of 1.25:1. This Fairview Microwave N coaxial connector has a brass body with silver plating. Our M39012/01-0503 N connector uses beryllium copper contact and a silver plating material. This N male coaxial RF connector is RoHS compliant, you can find this N male coaxial connector datasheet specifications above. Fairview Microwave male N connector purchases will ship the same day. Our N male RG223 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom N cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 14 |
|
$31.1200 / $36.1900 | Buy Now |