There are no models available for this part yet.
Overview of M39012/79-3108 by Kings Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3310-822 | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS | |
LPO3310-822ML | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS | |
LPO3310-822MLC | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT |
Price & Stock for M39012/79-3108 by Kings Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
CDM Electronics | SMA PLUG Package Multiple: 1 | 0 |
|
RFQ |
CAD Models for M39012/79-3108 by Kings Electronics
Part Data Attributes for M39012/79-3108 by Kings Electronics
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KINGS ELECTRONICS CO INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.10
|
Additional Feature
|
APPLICABLE CABLE: RG-402/U
|
Body/Shell Style
|
PLUG
|
Characteristic Impedance
|
50 Ω
|
Connector Type
|
RF SMA CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYTETRAFLUOROETHYLENE
|
MIL Conformance
|
YES
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
CABLE
|
Operating Frequency-Max
|
18 GHz
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Termination Type
|
SOLDER
|
Alternate Parts for M39012/79-3108
This table gives cross-reference parts and alternative options found for M39012/79-3108. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39012/79-3108, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39012/79-3108 | RF SMA/SSMA Connector, | Amphenol SV Microwave | M39012/79-3108 vs M39012/79-3108 |