Part Details for M39012/79-3012 by Amphenol CIT
Overview of M39012/79-3012 by Amphenol CIT
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL3012-472MLC | Coilcraft Inc | General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, HALOGEN FREE AND ROHS COMPLIANT | |
XFL3012-601MEC | Coilcraft Inc | General Purpose Inductor, 0.6uH, 20%, 1 Element, Composite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT | |
XFL3012-601MEB | Coilcraft Inc | General Purpose Inductor, 0.6uH, 20%, 1 Element, Composite-Core, SMD, 1212, CHIP, 1212, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for M39012/79-3012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39012/79-3012
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |