Part Details for M39012/67-0004 by Amphenol Corporation
Overview of M39012/67-0004 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft | |
SF-NDYYYF0004-001.5M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
CO-059BNCX200-004 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-004 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 4ft |
Price & Stock for M39012/67-0004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-M39012/67-0004
|
Mouser Electronics | RF MIL Spec Connectors M39012/67-0004 | 26 |
|
$167.6800 / $187.6900 | Buy Now |
DISTI #
37103390
|
Verical | Conn SMB 0Hz to 4GHz 50Ohm Clamp ST Cable Mount M Gold Over Copper Min Qty: 1 Package Multiple: 1 Date Code: 1840 | Americas - 12 |
|
$7.7070 | Buy Now |
DISTI #
M39012/67-0004
|
TTI | RF MIL Spec Connectors M39012/67-0004 Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now |
Part Details for M39012/67-0004
M39012/67-0004 CAD Models
M39012/67-0004 Part Data Attributes
|
M39012/67-0004
Amphenol Corporation
Buy Now
|
Compare Parts:
M39012/67-0004
Amphenol Corporation
|
Samacsys Manufacturer | Amphenol |