There are no models available for this part yet.
Overview of M39012/56B3019 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M39012/56B3019 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Conn SMA PL Crimp RA Cable Mount Gold RoHS: Compliant | 0 |
|
$38.7700 / $165.6800 | Buy Now | ||
DISTI #
225609-4
|
TTI | RF Connectors / Coaxial Connectors COAX CBLE PLUG CONN pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$155.5500 | Buy Now | |
Master Electronics | Conn SMA PL Crimp RA Cable Mount Gold RoHS: Compliant | 0 |
|
$38.7700 / $165.6800 | Buy Now |
CAD Models for M39012/56B3019 by TE Connectivity
Part Data Attributes for M39012/56B3019 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.10
|
Additional Feature
|
INSERTION LOSS TESTED AT 6GHZ
|
Body Length
|
1.187 inch
|
Body/Shell Style
|
PLUG
|
Cable Types
|
RG 188A, RG 188, RG 316, RG 174
|
Characteristic Impedance
|
50 Ω
|
Connector Type
|
RF SMA CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Loss
|
0.21 dB
|
Insulator Material
|
POLYTETRAFLUOROETHYLENE
|
MIL Conformance
|
YES
|
Mains Connector Rating
|
115/230VAC
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Operating Frequency-Max
|
12.4 GHz
|
Operating Temperature-Max
|
165 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Shell Material
|
STAINLESS STEEL
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
1
|
Alternate Parts for M39012/56B3019
This table gives cross-reference parts and alternative options found for M39012/56B3019. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39012/56B3019, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2037-8019-92 | CABLE TERMINATED, MALE, SMA CONNECTOR, CRIMP | TE Connectivity | M39012/56B3019 vs 2037-8019-92 |
2037-5008-02 | CABLE TERMINATED, MALE, SMA CONNECTOR, CRIMP SOLDER, PLUG | TE Connectivity | M39012/56B3019 vs 2037-5008-02 |
M39012/56-3126 | CONNECTOR, RF, CABLE MOUNT,PLUG,1 CONTACTS,PIN,CRIMP TERMINAL,LOCKING | TE Connectivity | M39012/56B3019 vs M39012/56-3126 |
2037-8126-92 | CABLE TERMINATED, MALE, SMA CONNECTOR, CRIMP | TE Connectivity | M39012/56B3019 vs 2037-8126-92 |
M39012/56-3126 | RF SMA Connector, Male, Cable Mount, Crimp Terminal, Plug | Midwest Microwave | M39012/56B3019 vs M39012/56-3126 |