There are no models available for this part yet.
Overview of M39012/56-3129 by Delta Electronics Manufacturing Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3129EUD#PBF | Analog Devices | 15V, 200mA Sync Buck-Boost DC/ | |
LTC3129EUD#TRPBF | Analog Devices | 15V, 200mA Sync Buck-Boost DC/ | |
LTC3129IUD-1#PBF | Analog Devices | 15V, 200mA Sync Buck-Boost DC/ |
Price & Stock for M39012/56-3129 by Delta Electronics Manufacturing Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1307017K00E-001
|
TTI | RF Connectors / Coaxial Connectors M39012/56-3129 Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$28.7600 | Buy Now |