Part Details for M39012/56-3109 by TE Connectivity
Overview of M39012/56-3109 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-85131092A | Renesas Electronics Corporation | Analog Multiplexer, 4-Channel Differential, 883 Compliant | |
2SK3109-AZ | Renesas Electronics Corporation | Switching N-Channel Power Mosfet, MP-25, /Bag | |
2SK3109-ZJ-E1-AZ | Renesas Electronics Corporation | Switching N Channel MOSFET |
Part Details for M39012/56-3109
M39012/56-3109 CAD Models
M39012/56-3109 Part Data Attributes
|
M39012/56-3109
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M39012/56-3109
TE Connectivity
CABLE TERMINATED, MALE, SMA CONNECTOR, SOLDER, PLUG, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | APPLICABLE CABLES: RG 58/U; RG 142/U; RG 223/U | |
Body Length | 0.665 inch | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 12.4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | STAINLESS STEEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |