Part Details for M39012/56-3109 by Fairview Microwave Inc
Overview of M39012/56-3109 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39012/56-3109
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0428
|
Newark | Rf Conn, R/A Sma Plug, 50 Ohm, 12.4Ghz, Connector Type:Sma Coaxial, Connector Body Style:Right Angle Plug, Coaxial Termination:Solder, Crimp, Impedance:50Ohm, Coaxial Cable Types:Rg55, Rg142, Rg223, Rg400, Frequency Max:12.4Ghz Rohs Compliant: Yes |Fairview Microwave M39012/56-3109 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 105 |
|
$79.7500 / $98.8100 | Buy Now |
DISTI #
5328-M39012/56-3109-ND
|
DigiKey | CONN PLUG CRIMP/SOLDER SMA Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$19.7100 | Buy Now |
DISTI #
74900721
|
RS | M39012/56-3109 RA SMA Male (Plug) Connector For RG55, RG142, RG223, RG400 Cable | Fairview Microwave M39012/56-3109 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$71.0000 / $76.3600 | RFQ |
|
Onlinecomponents.com | M39012/56-3109 RA SMA Male (Plug) Connector For RG55, RG142, RG223, RG400 Cable, Crimp/Solder RoHS: Compliant | 0 |
|
$33.7000 / $44.6100 | Buy Now |
DISTI #
77727383
|
Verical | RA SMA MaleConnectorCrimp/ Solder Attachment For RG55, RG142, RG223 Min Qty: 6 Package Multiple: 1 | Americas - 101 |
|
$60.0300 / $75.9900 | Buy Now |
DISTI #
M39012/56-3109
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: SMA, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Right Angle, Attachment Method: Crimp/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 12.4 GHz, Termination Type: Coax, Interface Type 1: RG55, Interface Type 2: RG142, Interface Type 3: RG223, Interface Type 4: RG400. M39012/56-3109 RA SMA Male (Plug) Connector For RG55, RG142, RG223, RG400 Cable, Crimp/Solder, M39012/56-3109 RA SMA male coaxial connector from Fairview Microwave has an interface type of RG55, RG142, RG223, RG400 and a 50 Ohm impedance. This SMA male connector uses shield attachment of crimp/solder attachment for the contact. Our male SMA right angle coaxial connector provides a minimum frequency of DC and a maximum frequency of 12.4 GHz. Right angle SMA male coaxial RF connector has a ptfe dielectric type and a VSWR of 1.25:1. This Fairview Microwave SMA coaxial connector has a stainless steel body with gold plating. Our M39012/56-3109 SMA RA connector uses beryllium copper contact and a gold plating material. This SMA male right angle coaxial RF connector is RoHS compliant, you can find this SMA male right angle coaxial connector datasheet specifications above. Fairview Microwave RA male SMA connector purchases will ship the same day. Our SMA right angle male RG55 / RG142 / RG223 / RG400 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom SMA cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 103 |
|
$65.3500 / $75.9900 | Buy Now |