Part Details for M39012/56-3006 by Amphenol SV Microwave
Overview of M39012/56-3006 by Amphenol SV Microwave
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HAT3006R-EL-E | Renesas Electronics Corporation | Nch/Pch Dual Power Mosfet 30V 6.5A 45Mohm Sop8 | |
HD6413006F20V | Renesas Electronics Corporation | 16-bit Microcontrollers with Embedded 512KB Flash Microcomputer (Non Promotion), , / | |
HD6413006VF13V | Renesas Electronics Corporation | 16-bit Microcontrollers with Embedded 512KB Flash Microcomputer (Non Promotion), , / |
Price & Stock for M39012/56-3006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC6939
|
Newark | Sma Male Connector, Lockwire Holes, R/A For Rg-178 Cable/Individual With Piece Parts - Bag (Pack Fill Qty: 50) - (Individual Piece Parts: 1X Crimp Ring (P/N: 040-29-079), 1X Shrink Tubing (P/N: 220-29-021),1X Press Cap (P/N: |Amphenol Sv Microwave M39012/56-3006 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.0500 / $50.5400 | Buy Now |
DISTI #
M39012/56-3006-ND
|
DigiKey | CONN SMA PLUG R/A 50OHM Min Qty: 1 Lead time: 15 Weeks Container: Tray |
50 In Stock |
|
$46.4500 / $64.5700 | Buy Now |
DISTI #
ASVM39012/56-3006
|
Heilind Electronics | SMA MALE CONNECTOR, LOCKWIRE H INDIVIDUAL WITH PIECE PARTS - | Americas - 0 in Stock |
|
$32.4789 / $56.5244 | Buy Now |
|
Onlinecomponents.com | SMA Male Connector - Lockwire Holes - - R/A for RG-178 Cable RoHS: Compliant | 0 |
|
$45.5200 / $92.9000 | Buy Now |
|
Quest Components | 1 |
|
$120.0000 | Buy Now | |
DISTI #
ASVM39012/56-3006
|
Interstate Connecting Components | SMA MALE CONNECTOR, LOCKWIRE H INDIVIDUAL WITH PIECE PARTS - | 0 |
|
$32.4789 / $56.5244 | Buy Now |
DISTI #
M39012/56-3006
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 34 |
|
$50.0000 / $76.9200 | Buy Now |