Part Details for M39012/30-0011 by Kings Electronics
Overview of M39012/30-0011 by Kings Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RQA0011DNS#G1 | Renesas Electronics Corporation | N-Channel MOSFET | |
AT25EU0011A-SSHN-T | Renesas Electronics Corporation | 1 Mbit Ultra-low Energy Serial Flash Memory | |
R7S910011CBG#AC0 | Renesas Electronics Corporation | Microprocessors for Real-Time Control and Networking of Industrial Equipment by only one chip |
Price & Stock for M39012/30-0011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | TNC ANGLE PLUG Min Qty: 25 Package Multiple: 1 | 330 |
|
$41.7500 / $45.6600 | Buy Now |
Part Details for M39012/30-0011
M39012/30-0011 CAD Models
M39012/30-0011 Part Data Attributes
|
M39012/30-0011
Kings Electronics
Buy Now
Datasheet
|
Compare Parts:
M39012/30-0011
Kings Electronics
RF TNC Connector, Male, Cable Mount, Crimp Terminal, Plug
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KINGS ELECTRONICS CO INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Kings Electronics | |
Additional Feature | APPLICABLE CABLES: RG-142; RG-223; RG-400/U | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TNC CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP |
Alternate Parts for M39012/30-0011
This table gives cross-reference parts and alternative options found for M39012/30-0011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39012/30-0011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M39012/30-0011 | Winchester Interconnect | Check for Price | RF TNC Connector, Cable Mount, Crimp Terminal, Plug | M39012/30-0011 vs M39012/30-0011 |