Part Details for M39012/27-0504 by Winchester Interconnect
Overview of M39012/27-0504 by Winchester Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER8050-451MEC | Coilcraft Inc | General Purpose Inductor, 0.45uH, 20%, Ferrite-Core, 3335 | |
XAL5050-472MEB | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f | |
XAL5050-472MEC | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f |
Price & Stock for M39012/27-0504
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VDJ:6619_29427242
|
Arrow Electronics | Connectors, Plugs, Electrical, Coaxial, Radio Frequency, Series TNC (Cabled) Socket Contact, Class 2 Min Qty: 2 Package Multiple: 1 Lead time: 24 Weeks | Americas - 22 |
|
$62.8935 | Buy Now |
DISTI #
85545601
|
Verical | Connectors, Plugs, Electrical, Coaxial, Radio Frequency, Series TNC (Cabled) Socket Contact, Class 2 Min Qty: 2 Package Multiple: 1 | Americas - 22 |
|
$62.8935 | Buy Now |
Part Details for M39012/27-0504
M39012/27-0504 CAD Models
M39012/27-0504 Part Data Attributes
|
M39012/27-0504
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
M39012/27-0504
Winchester Interconnect
RF TNC Connector, Cable Mount, Crimp Terminal, Jack
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Additional Feature | APPLICABLE CABLES: RG 58/U, RG 141/U | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TNC CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP |