Part Details for M39012/26-0504 by Kings Electronics
Results Overview of M39012/26-0504 by Kings Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M39012/26-0504 Information
M39012/26-0504 by Kings Electronics is an RF TNC Connector.
RF TNC Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER8050-451MEC | Coilcraft Inc | General Purpose Inductor, 0.45uH, 20%, Ferrite-Core, 3335 | |
XAL5050-472MEB | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f | |
XAL5050-472MEC | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f |
Price & Stock for M39012/26-0504
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KNGM39012/26-0504
|
Heilind Electronics | Americas - 65 in Stock |
|
$109.4737 / $145.1163 | Buy Now | |
DISTI #
KNGM39012/26-0504
|
Interstate Connecting Components | 15 |
|
$109.4737 / $145.1163 | Buy Now | |
|
CDM Electronics | TNC PLUG Package Multiple: 1 | 5 |
|
Buy Now |
Part Details for M39012/26-0504
M39012/26-0504 CAD Models
M39012/26-0504 Part Data Attributes
|
M39012/26-0504
Kings Electronics
Buy Now
Datasheet
|
Compare Parts:
M39012/26-0504
Kings Electronics
RF TNC Connector, Male, Cable Mount, Crimp Solder Terminal, Plug
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KINGS ELECTRONICS CO INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-39012, CRIMP AND CAPTIVE CONTACT, INSERTION LOSS MAX AT 9GHZ | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TNC CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.18 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP SOLDER | |
VSWR | 1.3 |