Part Details for M39012/26-0018 by Amphenol Corporation
Overview of M39012/26-0018 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDHD44MF0-001.8M | Amphenol Cables on Demand | Amphenol CS-DSDHD44MF0-001.8M 44-Pin (HD44) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 1.8m (6-feet) | |
100183FC | Rochester Electronics LLC | Multiplier, 100K Series, 8-Bit, ECL, CQFP24, CERPAK-24 | |
100180FC | Rochester Electronics LLC | Replacement for National Semiconductor part number 100180FC. Buy from authorized manufacturer Rochester Electronics. |
Price & Stock for M39012/26-0018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39012/26-0018
|
Avnet Americas | Conn TNC Plug 0Hz to 15GHz 50Ohm Solder ST Cable Mount Gold Over Nickel - Bag (Alt: M39012/26-0018) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Bag | 0 |
|
$45.1535 | Buy Now |
DISTI #
523-M39012/26-0018
|
Mouser Electronics | RF MIL Spec Connectors TNC M Conn, Lockwire Holes for RG-174 Cb RoHS: Compliant | 49 |
|
$44.6100 / $47.3600 | Buy Now |
DISTI #
M39012/26-0018
|
TTI | RF MIL Spec Connectors TNC M Conn, Lockwire Holes for RG-174 Cb pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$41.5800 / $46.3300 | Buy Now |
DISTI #
M39012/26-0018
|
Avnet Abacus | Conn TNC Plug 0Hz to 15GHz 50Ohm Solder ST Cable Mount Gold Over Nickel (Alt: M39012/26-0018) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |