Part Details for M39012/26-0014 by Delta Electronics Manufacturing Corp
Overview of M39012/26-0014 by Delta Electronics Manufacturing Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Space Technology
Audio and Video Systems
Aerospace and Defense
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RAA2900014H12HPD | Renesas Electronics Corporation | Intelligent Power Device, TO-252-3, / | |
20021511-00014T1LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Shrouded header, 14 contacts | |
20021621-00014D8LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Header with eject latch, 14 contacts |
Price & Stock for M39012/26-0014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1203023A00E-000
|
TTI | RF Connectors / Coaxial Connectors M39012/26-0014 Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$44.4500 | Buy Now |
Part Details for M39012/26-0014
M39012/26-0014 CAD Models
M39012/26-0014 Part Data Attributes
|
M39012/26-0014
Delta Electronics Manufacturing Corp
Buy Now
Datasheet
|
Compare Parts:
M39012/26-0014
Delta Electronics Manufacturing Corp
RF TNC Connector
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DELTA ELECTRONICS MANUFACTURING CORP | |
Reach Compliance Code | compliant | |
Connector Type | RF TNC CONNECTOR | |
Manufacturer Series | M39012/26 |