-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC6920
|
Newark | Sma Male Dust Cap, Rope Chain/Bulk - Bag (Pack Fill Qty: 50) |Amphenol Sv Microwave M39012/25-3124 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.2600 / $23.9500 | Buy Now |
DISTI #
M39012/25-3124-ND
|
DigiKey | CONNECTOR DUST CAP FOR SMA JACKS Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
100 In Stock |
|
$24.0210 / $32.4400 | Buy Now |
DISTI #
ASVM39012/25-3124
|
Heilind Electronics | SMA MALE DUST CAP, ROPE CHAIN INDIVIDUAL BAG | Americas - 6 in Stock |
|
$17.6130 / $26.4000 | Buy Now |
|
Onlinecomponents.com | SMA Male Dust Cap - Rope Chain RoHS: Compliant |
96 In Stock |
|
$15.7500 / $30.5600 | Buy Now |
DISTI #
70396657
|
Verical | Connector Accessories Dust Cap Straight Stainless Steel Passivated Bag Min Qty: 2 Package Multiple: 1 Date Code: 2337 | Americas - 93 |
|
$32.9808 / $38.6835 | Buy Now |
DISTI #
66705661
|
Verical | Connector Accessories Dust Cap Straight Stainless Steel Passivated Bag Min Qty: 3 Package Multiple: 1 | Americas - 23 |
|
$15.5781 / $24.9250 | Buy Now |
DISTI #
ASVM39012/25-3124
|
Interstate Connecting Components | SMA MALE DUST CAP, ROPE CHAIN INDIVIDUAL BAG | 18 |
|
$17.6130 / $26.4000 | Buy Now |
DISTI #
M39012/25-3124
|
Richardson RFPD | DUST CAP RoHS: Compliant Min Qty: 100 | 0 |
|
$16.6400 / $22.7000 | Buy Now |
|
Master Electronics | SMA Male Dust Cap - Rope Chain RoHS: Compliant |
96 In Stock |
|
$15.7500 / $30.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy