-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC6918
|
Newark | Sma Male Dust Cap, Link Chain/Bulk - Bag (Pack Fill Qty: 50) |Amphenol Sv Microwave M39012/25-3025 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.5100 / $47.9400 | Buy Now |
DISTI #
M39012/25-3025-ND
|
DigiKey | CONNECTOR DUST CAP FOR SMA JACKS Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
22 In Stock |
|
$43.5866 / $54.0900 | Buy Now |
DISTI #
ASVM39012/25-3025
|
Heilind Electronics | SMA MALE DUST CAP, LINK CHAIN INDIVIDUAL BAG | Americas - 5 in Stock |
|
$36.8519 / $54.4136 | Buy Now |
|
Onlinecomponents.com | SMA Male Dust Cap - Link Chain RoHS: Compliant |
178 In Stock |
|
$35.4500 / $62.9700 | Buy Now |
DISTI #
68488389
|
Verical | Connector Accessories Dust Cap Straight Stainless Steel Passivated Bag Min Qty: 1 Package Multiple: 1 Date Code: 2217 | Americas - 172 |
|
$62.6060 / $79.0088 | Buy Now |
DISTI #
ASVM39012/25-3025
|
Interstate Connecting Components | SMA MALE DUST CAP, LINK CHAIN INDIVIDUAL BAG | 17 |
|
$36.8519 / $54.4136 | Buy Now |
DISTI #
M39012/25-3025
|
Richardson RFPD | DUST CAP RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
M39012/25-3025
|
FDH Electronics | Connector MIL M Min Qty: 1 | 6 |
|
$32.3630 / $42.9550 | Buy Now RFQ |
|
Master Electronics | SMA Male Dust Cap - Link Chain RoHS: Compliant |
178 In Stock |
|
$35.4500 / $62.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy