-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC6916
|
Newark | Dust Cap W/ Rope, For Tnc Rcpt, Brass, Accessory Type:Dust Cap W/ Rope, For Use With:Tnc Receptacle Connectors, Connector Body Material:Brass Body, Product Range:- Rohs Compliant: Yes |Amphenol Sv Microwave M39012/25-0120 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 58 |
|
$43.9300 / $54.8200 | Buy Now |
DISTI #
41AC9155
|
Newark | Dust Cap, Tnc Jack Connector, Brass, Accessory Type:Dust Cap, For Use With:Rf Coaxial Type Tnc Jack Connectors, Connector Body Material:Brass Body, Product Range:- Rohs Compliant: Yes |Amphenol Sv Microwave M39012/25-0120 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$10.3300 | Buy Now |
DISTI #
84AC2254
|
Newark | Tnc Male Dust Cap, Wire Rope Rohs Compliant: Yes |Amphenol Sv Microwave M39012/25-0120 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$43.9300 / $44.2400 | Buy Now |
DISTI #
M39012/25-0120-ND
|
DigiKey | CONNECTOR DUST CAP FOR TNC JACKS Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
15 In Stock |
|
$44.6100 | Buy Now |
DISTI #
ASVM39012/25-0120
|
Heilind Electronics | TNC MALE DUST CAP, WIRE ROPE INDIVIDUAL BAG | Americas - 18 in Stock |
|
$32.6304 / $54.2884 | Buy Now |
|
Onlinecomponents.com | TNC Male Dust Cap - Wire Rope RoHS: Compliant |
110 In Stock |
|
$30.2700 / $58.9500 | Buy Now |
DISTI #
62444042
|
Verical | Connector Accessories Dust Cap Straight Brass Silver Bag Min Qty: 1 Package Multiple: 1 Date Code: 2204 | Americas - 110 |
|
$59.6286 / $73.9649 | Buy Now |
DISTI #
53364510
|
Verical | Connector Accessories Dust Cap Straight Brass Silver Bag Min Qty: 5 Package Multiple: 1 | Americas - 16 |
|
$13.3157 / $13.7348 | Buy Now |
DISTI #
63314666
|
Verical | Connector Accessories Dust Cap Straight Brass Silver Bag Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$41.6875 / $66.7000 | Buy Now |
DISTI #
ASVM39012/25-0120
|
Interstate Connecting Components | TNC MALE DUST CAP, WIRE ROPE INDIVIDUAL BAG | 55 |
|
$32.6304 / $54.2884 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M39012/25-0120
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
M39012/25-0120
Amphenol SV Microwave
Connector Accessory,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol SV MICROWAVE | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | BRASS | |
Military Connector Accessory Name | CAP ITEM |