Part Details for M39012/25-0012 by Pasternack Enterprises
Overview of M39012/25-0012 by Pasternack Enterprises
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39012/25-0012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39012/25-0012
|
Pasternack Enterprises US | Key Specifications, Connector Series: N, Connector Gender: Male, Chain Option: Chain. N Male Open Circuit Connector Cap with 3.75 Inch Chain. RF coaxial connector cap (can also be referred to as a RF connector dust cap in some cases) M39012/25-0012 from Pasternack is a non-shorting design. This non-shorting RF connector cap has a type N connector series and a male gender. Our type N male non-shorting connector cap is manufactured with a brass body material and silver body plating. Coaxial non-shorting type N connector / protective dust cap M39012/25-0012 from Pasternack has chain and is just one part of over 40,000 components for RF, microwave and millimeter wave applications supplied by Pasternack. Our type N connector dust cap in non-shorting design is in-stock and Pasternack is where to buy your RF connector dust caps for same day shipping in the United States or internationally, as with all other Pasternack RF parts. Min Qty: 1 Package Multiple: 1 | 105 |
|
$24.2400 / $28.1900 | Buy Now |