Part Details for M39012/21-0001 by Kings Electronics
Overview of M39012/21-0001 by Kings Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CO-059BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-015 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 15ft |
Price & Stock for M39012/21-0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57J4062
|
Newark | Bnc Bulkhead Receptacle |Kings M39012/21-0001 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Quest Components | PANEL MOUNT, FEMALE, BNC CONNECTOR, SOLDER, RECEPTACLE | 62 |
|
$4.4070 / $10.1700 | Buy Now |
|
Quest Components | PANEL MOUNT, FEMALE, BNC CONNECTOR, SOLDER, RECEPTACLE | 7 |
|
$7.4580 / $10.1700 | Buy Now |
|
CDM Electronics | BNC BULKHEAD RECEPTACLE Package Multiple: 1 | 0 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 9 |
|
$10.0000 / $15.3800 | Buy Now |
Part Details for M39012/21-0001
M39012/21-0001 CAD Models
M39012/21-0001 Part Data Attributes
|
M39012/21-0001
Kings Electronics
Buy Now
Datasheet
|
Compare Parts:
M39012/21-0001
Kings Electronics
RF BNC Connector, Female, Panel Mount, Solder Terminal, Receptacle
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KINGS ELECTRONICS CO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | STANDARD: MIL-PRF-39012 | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |