Part Details for M39012/20-0007 by Delta Electronics Manufacturing Corp
Results Overview of M39012/20-0007 by Delta Electronics Manufacturing Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M39012/20-0007 Information
M39012/20-0007 by Delta Electronics Manufacturing Corp is an RF BNC Connector.
RF BNC Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-059BNCX200-007.5 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-007.5 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 7.5ft | |
CS-DSDHD15MF0-007.5 | Amphenol Cables on Demand | Amphenol CS-DSDHD15MF0-007.5 15-Pin (HD15) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 7.5ft |
Price & Stock for M39012/20-0007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1007013A00E-003
|
TTI | RF Connectors / Coaxial Connectors M39012/20-0007 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 552 In Stock |
|
$32.4700 | Buy Now |
Part Details for M39012/20-0007
M39012/20-0007 CAD Models
M39012/20-0007 Part Data Attributes
|
M39012/20-0007
Delta Electronics Manufacturing Corp
Buy Now
Datasheet
|
Compare Parts:
M39012/20-0007
Delta Electronics Manufacturing Corp
RF BNC Connector, Male, Cable Mount, Crimp Terminal, Plug, ROHS COMPLIANT
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DELTA ELECTRONICS MANUFACTURING CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | STANDARD: MIL-PRF-39012, APPLICABLE CABLES: RG 142, RG 223, RG 303, RG 400, CAPTIVE CONTACT | |
Body/Shell Style | PLUG | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP |
Alternate Parts for M39012/20-0007
This table gives cross-reference parts and alternative options found for M39012/20-0007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39012/20-0007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M39012/20-0007 | Winchester Interconnect | Check for Price | RF BNC Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug | M39012/20-0007 vs M39012/20-0007 |