Part Details for M39012/18-0102 by Delta Electronics Manufacturing Corp
Results Overview of M39012/18-0102 by Delta Electronics Manufacturing Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M39012/18-0102 Information
M39012/18-0102 by Delta Electronics Manufacturing Corp is an RF BNC Connector.
RF BNC Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C010-200DM/B | Rochester Electronics LLC | AM27C010 - CMOS EPROM 1 Megabit (128K x 8) | |
MD28F010-25/B | Rochester Electronics LLC | 28F010 - 128K X 8 Flash, Mil Temp | |
MD28F010-20/B | Rochester Electronics LLC | 28F010 - 128K X 8 Flash, Mil Temp |
Price & Stock for M39012/18-0102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1011015A07E-000
|
TTI | RF Connectors / Coaxial Connectors M39012/18-0102 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 36 In Stock |
|
$65.3900 | Buy Now |
Part Details for M39012/18-0102
M39012/18-0102 CAD Models
M39012/18-0102 Part Data Attributes
|
M39012/18-0102
Delta Electronics Manufacturing Corp
Buy Now
Datasheet
|
Compare Parts:
M39012/18-0102
Delta Electronics Manufacturing Corp
RF BNC Connector, Female, Panel Mount, Cable Mount, Clamp Terminal, Jack, ROHS COMPLIANT
Select a part to compare: |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DELTA ELECTRONICS MANUFACTURING CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-PRF-39012, APPLICABLE CABLES: RG 58, RG 179, RG 303, CAPTIVE CONTACT | |
Body/Shell Style | JACK | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | CLAMP |