Part Details for M39012/17-0101 by Fairview Microwave Inc
Overview of M39012/17-0101 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39012/17-0101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0420
|
Newark | Rf Coax Conn, Bnc Jack, 50 Ohm, 4Ghz, Connector Type:Bnc Coaxial, Connector Body Style:Straight Jack, Coaxial Termination:Clamp, Impedance:50Ohm, Coaxial Cable Types:Rg58, Contact Material:Beryllium Copper, Frequency Max:4Ghz |Fairview Microwave M39012/17-0101 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 367 |
|
$39.4900 / $49.6500 | Buy Now |
DISTI #
5328-M39012/17-0101-ND
|
DigiKey | CONN JACK CLAMP BNC Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$43.1400 | Buy Now |
DISTI #
74900734
|
RS | M39012/17-0101 BNC Female (Jack) Connector For RG58 Cable, Clamp | Fairview Microwave M39012/17-0101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$32.6800 / $35.1600 | RFQ |
|
Onlinecomponents.com | M39012/17-0101 BNC Female (Jack) Connector For RG58 Cable, Clamp RoHS: Compliant | 0 |
|
$24.5600 / $32.5100 | Buy Now |
DISTI #
77727374
|
Verical | M39012/17-0101 Min Qty: 12 Package Multiple: 1 | Americas - 367 |
|
$27.6400 / $34.9900 | Buy Now |
DISTI #
M39012/17-0101
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: BNC, Connector Gender: Female, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Clamp, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 4 GHz, Termination Type: Coax, Interface Type 1: RG58. M39012/17-0101 BNC Female (Jack) Connector For RG58 Cable, Clamp, M39012/17-0101 BNC female coaxial connector from Fairview Microwave has an interface type of RG58 and a 50 Ohm impedance. This BNC female connector uses shield attachment of clamp attachment for the contact. Our female BNC coaxial connector provides a minimum frequency of DC and a maximum frequency of 4 GHz. BNC female coaxial RF connector has a ptfe dielectric type and a VSWR of 1.25:1. This Fairview Microwave BNC coaxial connector has a brass body with silver plating. Our M39012/17-0101 BNC connector uses beryllium copper contact and a silver plating material. This BNC female coaxial RF connector is RoHS compliant, you can find this BNC female coaxial connector datasheet specifications above. Fairview Microwave female BNC connector purchases will ship the same day. Our BNC female RG58 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom BNC cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 403 |
|
$30.0900 / $34.9900 | Buy Now |