Part Details for M39012/16-0101 by Delta Electronics Inc
Overview of M39012/16-0101 by Delta Electronics Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Renewable Energy
Electronic Manufacturing
Price & Stock for M39012/16-0101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DEEM39012/16-0101
|
Heilind Electronics | BNC CLAMP PLUG FOR 58, 142, 223/U | Americas - 267 in Stock750 On Order |
|
$14.2407 / $19.2250 | Buy Now |
|
Quest Components | CABLE TERMINATED, MALE, BNC CONNECTOR, CLAMP SOLDER, PLUG | 8 |
|
$12.4650 / $16.6200 | Buy Now |
|
Quest Components | CABLE TERMINATED, MALE, BNC CONNECTOR, CLAMP SOLDER, PLUG | 16 |
|
$30.0060 / $33.3400 | Buy Now |
|
Quest Components | CABLE TERMINATED, MALE, BNC CONNECTOR, CLAMP SOLDER, PLUG | 12 |
|
$16.6200 / $18.6975 | Buy Now |
DISTI #
DEEM39012/16-0101
|
Interstate Connecting Components | BNC CLAMP PLUG FOR 58, 142, 223/U | 53150 On Order |
|
$14.2407 / $19.2250 | Buy Now |
|
CDM Electronics | BNC STRAIGHT PLUG Min Qty: 25 Package Multiple: 1 | 0 |
|
$26.9400 / $51.9500 | RFQ |
Part Details for M39012/16-0101
M39012/16-0101 CAD Models
M39012/16-0101 Part Data Attributes
|
M39012/16-0101
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
M39012/16-0101
Delta Electronics Inc
CONNECTOR, CABLE TERMINATED, MALE, BNC CONNECTOR, CLAMP, PLUG, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-PRF-39012, APPLICABLE CABLES: RG 58, RG 179, RG 303, CAPTIVE CONTACT | |
Body/Shell Style | PLUG | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | SILVER | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CLAMP |
Alternate Parts for M39012/16-0101
This table gives cross-reference parts and alternative options found for M39012/16-0101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39012/16-0101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39012/16-0101 | RF BNC Connector, Male, Cable Mount, Clamp Solder Terminal, Plug | Kings Electronics | M39012/16-0101 vs M39012/16-0101 |