There are no models available for this part yet.
Overview of M39012/16-0015 by Kings Electronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-059BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-015 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 15ft | |
CS-DSDHD26MF0-015 | Amphenol Cables on Demand | Amphenol CS-DSDHD26MF0-015 26-Pin (HD26) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 15ft | |
CO-058BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-015 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 15ft |
Price & Stock for M39012/16-0015 by Kings Electronics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 74 |
|
RFQ | ||||
Quest Components | CABLE TERMINATED, MALE, BNC CONNECTOR, CRIMP, PLUG | 19 |
|
$10.2938 / $13.7250 | Buy Now | ||
Quest Components | CABLE TERMINATED, MALE, BNC CONNECTOR, CRIMP, PLUG | 1 |
|
$13.0455 | Buy Now | ||
CDM Electronics | BNC PLUG Package Multiple: 1 | 0 |
|
RFQ |
CAD Models for M39012/16-0015 by Kings Electronics
Part Data Attributes for M39012/16-0015 by Kings Electronics
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
KINGS ELECTRONICS CO INC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
APPLICABLE CABLES: RG 59; RG 59A; RG 59B; RG 62; RG 62A; RG 62C; RG 210/U
|
Body/Shell Style
|
PLUG
|
Characteristic Impedance
|
50 Ω
|
Connector Type
|
RF BNC CONNECTOR
|
Contact Finish Mating
|
GOLD
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
MALE
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Loss
|
0.2 dB
|
Insulator Material
|
POLYTETRAFLUOROETHYLENE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
CABLE
|
Operating Frequency-Max
|
4 GHz
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Termination Type
|
CRIMP
|
VSWR
|
1.3
|