Part Details for M39012/16-0015 by Amphenol RF
Overview of M39012/16-0015 by Amphenol RF
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-059BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-015 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 15ft | |
CS-DSDHD26MF0-015 | Amphenol Cables on Demand | Amphenol CS-DSDHD26MF0-015 26-Pin (HD26) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 15ft | |
CO-058BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-015 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 15ft |
Price & Stock for M39012/16-0015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M6510
|
Newark | Bnc Straight Crimp Plug For Rg-59, Rg-62, Rg-140, Rg-210, 50 Ohm |Amphenol Rf M39012/16-0015 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
M39012/16-0015
|
PEI Genesis | BNC Straight Crimp Plug Min Qty: 1 | 8 |
|
$9.8300 | Buy Now |
|
Master Electronics | Conn BNC PL 0Hz to 4GHz 50Ohm Crimp ST Cable Mount RoHS: Compliant |
394 In Stock 1 Factory Stock |
|
$8.9400 / $10.4200 | Buy Now |