Part Details for M39012/16-0014 by Delta Electronics Manufacturing Corp
Results Overview of M39012/16-0014 by Delta Electronics Manufacturing Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M39012/16-0014 Information
M39012/16-0014 by Delta Electronics Manufacturing Corp is an RF SMA/SSMA Connector.
RF SMA/SSMA Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021511-00014T1LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Shrouded header, 14 contacts | |
20021621-00014D8LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Header with eject latch, 14 contacts | |
20021444-00014T1LF | Amphenol Communications Solutions | Minitek127®, Wire to Board connector, IDC Receptacle, Double Row, 14 Positions, 1.27 mm (.050in) * 1.27 mm (.050in) Pitch. |
Price & Stock for M39012/16-0014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003013A00E-002
|
TTI | RF Connectors / Coaxial Connectors M39012/16-0014 pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$10.8100 | Buy Now |