Part Details for M39012/02-0003 by Delta Electronics Manufacturing Corp
Overview of M39012/02-0003 by Delta Electronics Manufacturing Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CS-VHDCIMX200-003 | Amphenol Cables on Demand | Amphenol CS-VHDCIMX200-003 VHDCI SCSI (SCSI-5) LVD/SE Cable - .8mm 68-pin VHDCI SCSI Male to Male 3m | |
CO-174SMAX200-003 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-003 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 3ft |
Price & Stock for M39012/02-0003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1108004A00E-000
|
TTI | RF Connectors / Coaxial Connectors M39012/02-0003 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 37 In Stock |
|
$22.1800 | Buy Now |
DISTI #
M39012/02-0003
|
FDH Electronics | Connector Min Qty: 1 | 265 |
|
$11.1100 / $14.7450 | Buy Now RFQ |
Part Details for M39012/02-0003
M39012/02-0003 CAD Models
M39012/02-0003 Part Data Attributes
|
M39012/02-0003
Delta Electronics Manufacturing Corp
Buy Now
Datasheet
|
Compare Parts:
M39012/02-0003
Delta Electronics Manufacturing Corp
RF N Connector, Female, Cable Mount, Clamp Terminal, Jack, ROHS COMPLIANT
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | DELTA ELECTRONICS MANUFACTURING CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CLAMP |