Part Details for M39012/01-0504 by Kings Electronics
Overview of M39012/01-0504 by Kings Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER8050-451MEC | Coilcraft Inc | General Purpose Inductor, 0.45uH, 20%, Ferrite-Core, 3335 | |
XAL5050-472MEB | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f | |
XAL5050-472MEC | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f |
Price & Stock for M39012/01-0504
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 155 |
|
RFQ | ||
|
CDM Electronics | N PLUG Package Multiple: 1 | 0 |
|
RFQ |
Part Details for M39012/01-0504
M39012/01-0504 CAD Models
M39012/01-0504 Part Data Attributes
|
M39012/01-0504
Kings Electronics
Buy Now
Datasheet
|
Compare Parts:
M39012/01-0504
Kings Electronics
RF N Connector, Male, Cable Mount, Crimp Terminal, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KINGS ELECTRONICS CO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | STANDARD:MIL-PRF-39012, APPLICABLE CABLES:RG141/U; RG-141A/U; RG-58/U, INSERTION LOSS MAX AT 9 GHZ | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.15 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |