Part Details for M39012/01-0005 by Fairview Microwave Inc
Overview of M39012/01-0005 by Fairview Microwave Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39012/01-0005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK0414
|
Newark | Rf Coax Conn, N Plug, 50 Ohm, 11Ghz, Connector Type:N Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Clamp, Impedance:50Ohm, Coaxial Cable Types:Rg213, Rg214, Rg225, Contact Material:Brass, Product Range:- |Fairview Microwave M39012/01-0005 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$140.6100 / $174.2200 | Buy Now |
DISTI #
5328-M39012/01-0005-ND
|
DigiKey | CONN PLUG CLAMP/SOLDER TYPE N Min Qty: 1 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$151.8300 | Buy Now |
DISTI #
74900740
|
RS | M39012/01-0005 N Male (Plug) Connector For RG213, RG214, RG225 Cable, Clamp | Fairview Microwave M39012/01-0005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$123.8600 / $134.6400 | RFQ |
|
Onlinecomponents.com | M39012/01-0005 N Male (Plug) Connector For RG213, RG214, RG225 Cable, Clamp RoHS: Compliant | 0 |
|
$14.3900 / $19.0500 | Buy Now |
DISTI #
77725464
|
Verical | N MaleConnectorClamp Attachment For RG213, RG214, RG225Cable Min Qty: 2 Package Multiple: 1 | Americas - 18 |
|
$116.5700 / $133.9900 | Buy Now |
DISTI #
M39012/01-0005
|
Fairview Microwave | Key Specifications, Polarity: Standard, Connector Series: N, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Clamp/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 11 GHz, Termination Type: Coax, Interface Type 1: RG213, Interface Type 2: RG214, Interface Type 3: RG225. M39012/01-0005 N Male (Plug) Connector For RG213, RG214, RG225 Cable, Clamp, M39012/01-0005 N male coaxial connector from Fairview Microwave has an interface type of RG213, RG214, RG225 and a 50 Ohm impedance. This N male connector uses shield attachment of clamp/solder attachment for the contact. Our male N coaxial connector provides a minimum frequency of DC and a maximum frequency of 11 GHz. N male coaxial RF connector has a ptfe dielectric type and a VSWR of. This Fairview Microwave N coaxial connector has a brass body with silver plating. Our M39012/01-0005 N connector uses brass contact and a silver plating material. This N male coaxial RF connector is RoHS compliant, you can find this N male coaxial connector datasheet specifications above. Fairview Microwave male N connector purchases will ship the same day. Our N male RG213 / RG214 / RG225 connector is part of over one million RF, microwave and millimeter wave components in stock and ready for same-day shipment worldwide. We also build custom N cable connector assemblies that will ship quickly from our location. Min Qty: 1 Package Multiple: 1 | 23 |
|
$121.9300 / $133.9900 | Buy Now |