Part Details for M39010/09-A2R7KR by Vishay Dale
Overview of M39010/09-A2R7KR by Vishay Dale
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M39010/09-A2R7KR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4 |
|
RFQ |
Part Details for M39010/09-A2R7KR
M39010/09-A2R7KR CAD Models
M39010/09-A2R7KR Part Data Attributes
|
M39010/09-A2R7KR
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
M39010/09-A2R7KR
Vishay Dale
1 ELEMENT, 2.7 uH, IRON-CORE, GENERAL PURPOSE INDUCTOR, AXIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY DALE | |
Reach Compliance Code | unknown | |
Core Material | IRON | |
DC Resistance | 0.55 Ω | |
Inductance-Nom (L) | 2.7 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Manufacturer Series | M39010/09 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Quality Factor-Min (at L-nom) | 37 | |
Rated Current-Max | 0.335 A | |
Reference Standard | MIL-C-39010/09 | |
Self Resonance Frequency | 100 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 7.9 MHz | |
Tolerance | 10% |