There are no models available for this part yet.
Overview of M39006/30-0179 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-CN0179-PMDZ | Analog Devices | Low PWR 4-20mA Proc CTRL Curre | |
75160-179-02LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,2 position, 2.54mm pitch | |
51730-179LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 4P 20S 3P Right Angle Header. |
Price & Stock for M39006/30-0179 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08C1666
|
Newark | Cap,110Uf,75Vdc,20-% Tol,20+% Tol, clr90-Milstyle |Vishay M39006/30-0179 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.9300 / $73.7400 | Buy Now | |
DISTI #
M39006/30-0179
|
Avnet Americas | 136D117X0075T42M - Bulk (Alt: M39006/30-0179) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$58.4010 / $74.1909 | Buy Now |
CAD Models for M39006/30-0179 by Vishay Intertechnologies
Part Data Attributes for M39006/30-0179 by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
,
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
16 Weeks
|
Capacitance
|
110 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
9.53 mm
|
Dielectric Material
|
TANTALUM (WET)
|
ESR
|
730 mΩ
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.009 mA
|
Length
|
26.97 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
75 V
|
Reference Standard
|
MIL-PRF-39006/30
|
Surface Mount
|
NO
|
Tan Delta
|
0.06
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
WIRE
|
Alternate Parts for M39006/30-0179
This table gives cross-reference parts and alternative options found for M39006/30-0179. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/30-0179, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
136D117X0075K3E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 20% +Tol, 20% -Tol, 110uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | M39006/30-0179 vs 136D117X0075K3E3 |
TWCE117M075CCSZ0700 | Tantalum Capacitor, | Kyocera AVX Components | M39006/30-0179 vs TWCE117M075CCSZ0700 |
TWCE117M075CCLZ0700 | Tantalum Capacitor, | Kyocera AVX Components | M39006/30-0179 vs TWCE117M075CCLZ0700 |
TWCE117M075CLLZ900H | Tantalum Capacitor, Tantalum (wet), | Kyocera AVX Components | M39006/30-0179 vs TWCE117M075CLLZ900H |
M39006/22-0619 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 20% +Tol, 20% -Tol, 110uF | Kyocera AVX Components | M39006/30-0179 vs M39006/22-0619 |
M39006/22-0399H | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 20% +Tol, 20% -Tol, 110uF | Kyocera AVX Components | M39006/30-0179 vs M39006/22-0399H |
TWCE117M075CCLZ9000 | Tantalum Capacitor, | Kyocera AVX Components | M39006/30-0179 vs TWCE117M075CCLZ9000 |
TWCE117M075CCSZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 75V, 20% +Tol, 20% -Tol, 110uF | Kyocera AVX Components | M39006/30-0179 vs TWCE117M075CCSZ0000 |
M39006/30-0399H | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 20% +Tol, 20% -Tol, 110uF | Kyocera AVX Components | M39006/30-0179 vs M39006/30-0399H |
M39006/22-0399H | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 20% +Tol, 20% -Tol, 110uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/30-0179 vs M39006/22-0399H |