There are no models available for this part yet.
Overview of M39006/30-0070 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST7030-070LC | Coilcraft Inc | Current Sense Transformer, | |
CST7030-070L | Coilcraft Inc | Current sensor, SMT, RoHS | |
CST2010-070LD | Coilcraft Inc | Current Sense Transformer, |
Price & Stock for M39006/30-0070 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
43X7954
|
Newark | Wet Tantalum Capacitors Rohs Compliant: Yes |Kyocera Avx M39006/30-0070 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.2300 / $53.4100 | Buy Now | |
DISTI #
478-M39006/30-0070-ND
|
DigiKey | WET TANT CAP Min Qty: 20 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$52.4855 | Buy Now | |
DISTI #
M39006/30-0070
|
Avnet Americas | CAP 120UF 15VDC 20% 7.92 X 17.88MM AXL 1% (Alt: M39006/30-0070) RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 Lead time: 18 Weeks, 0 Days | 0 |
|
$63.7309 | Buy Now |
CAD Models for M39006/30-0070 by Kyocera AVX Components
Part Data Attributes for M39006/30-0070 by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
18 Weeks
|
Capacitance
|
120 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
7.14 mm
|
Dielectric Material
|
TANTALUM (WET)
|
ESR
|
990 mΩ
|
Leakage Current
|
0.001 mA
|
Length
|
16.28 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Axial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
15 V
|
Reference Standard
|
MIL-PRF-39006
|
Ripple Current
|
565.5 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.09
|
Terminal Shape
|
WIRE
|
Alternate Parts for M39006/30-0070
This table gives cross-reference parts and alternative options found for M39006/30-0070. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/30-0070, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
109D127X0015F2 | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/30-0070 vs 109D127X0015F2 |
M39006/30-0290 | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 120uF | Kyocera AVX Components | M39006/30-0070 vs M39006/30-0290 |
M39006/22-0070 | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 120uF | Kyocera AVX Components | M39006/30-0070 vs M39006/22-0070 |
136D127X0015F0E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | M39006/30-0070 vs 136D127X0015F0E3 |
M39006/22-0290 | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/30-0070 vs M39006/22-0290 |
M39006/22-0070 | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/30-0070 vs M39006/22-0070 |
136D127X0015F2 | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/30-0070 vs 136D127X0015F2 |
M39006/09-8269 | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/30-0070 vs M39006/09-8269 |
136D127X0015F3E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | M39006/30-0070 vs 136D127X0015F3E3 |
109D127X0015F0E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/30-0070 vs 109D127X0015F0E3 |