Part Details for M39006/25-0250 by Vishay Intertechnologies
Overview of M39006/25-0250 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAH335025.000000K | Renesas Electronics Corporation | 1000fs Automotive Quartz-based PLL Oscillator | |
5962-93025-000 | Renesas Electronics Corporation | 54FCT2373T | |
XAH335025.000000I | Renesas Electronics Corporation | 1000fs Automotive Quartz-based PLL Oscillator |
Price & Stock for M39006/25-0250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08C1528
|
Newark | Tantalum Capacitor, 10Uf, 100V, Axial 10%, Capacitance:10Μf, Voltage(Dc):100V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:-, Esr:-, Failure Rate:R, Ripple Current:800Ma, Product Diameter:5.56Mm Rohs Compliant: No |Vishay M39006/25-0250 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.1400 / $45.0100 | Buy Now |
DISTI #
M39006/25-0250
|
Avnet Americas | 135D106X9100T12R - Bulk (Alt: M39006/25-0250) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$30.8782 / $34.1685 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 100V, 10±% | 4 |
|
$53.2000 / $56.0000 | Buy Now |
DISTI #
M39006/25-0250
|
TTI | Tantalum Capacitors - Wet 10UF 100V 10% T1R Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 777 In Stock |
|
$37.2100 / $56.7700 | Buy Now |
Part Details for M39006/25-0250
M39006/25-0250 CAD Models
M39006/25-0250 Part Data Attributes
|
M39006/25-0250
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39006/25-0250
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 40KHZ, 85CEL | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.78 mm | |
Dielectric Material | TANTALUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 11.51 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39006/25 | |
Ripple Current | 216 mA | |
Surface Mount | NO | |
Tan Delta | 0.045 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39006/25-0250
This table gives cross-reference parts and alternative options found for M39006/25-0250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/25-0250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWCA106K100SLLZ0700 | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39006/25-0250 vs TWCA106K100SLLZ0700 |
M39006/21-0074 | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/25-0250 vs M39006/21-0074 |
TWCA106K100SCSZ070H | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39006/25-0250 vs TWCA106K100SCSZ070H |
TWCA106K100CLLZ9000 | Tantalum Capacitor, Tantalum (wet), | Kyocera AVX Components | M39006/25-0250 vs TWCA106K100CLLZ9000 |
T291A106K100PSC-0100 | Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 10uF, | KEMET Corporation | M39006/25-0250 vs T291A106K100PSC-0100 |
M39006/31-0162H | Tantalum Capacitor, Tantalum (wet) | Kyocera AVX Components | M39006/25-0250 vs M39006/31-0162H |
T291A106K100P | Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 10uF, | KEMET Corporation | M39006/25-0250 vs T291A106K100P |
TWCA106K100CCLZ0700 | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39006/25-0250 vs TWCA106K100CCLZ0700 |
T291A106K100M | Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 10uF, | KEMET Corporation | M39006/25-0250 vs T291A106K100M |
M39006/25-0074H | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/25-0250 vs M39006/25-0074H |