There are no models available for this part yet.
Overview of M39006/25-0028 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7S910028CBG#AC0 | Renesas Electronics Corporation | Microprocessors for Real-Time Control and Networking of Industrial Equipment by only one chip | |
8N3QV01EG-0028CDI | Renesas Electronics Corporation | Quad-Frequency Programmable VCXO | |
8N3QV01EG-0028CDI8 | Renesas Electronics Corporation | Quad-Frequency Programmable VCXO |
Price & Stock for M39006/25-0028 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08C1317
|
Newark | Cap,390Uf,15Vdc,10-% Tol,10+% Tol, clr81-Milstyle |Vishay M39006/25-0028 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.5100 / $41.8200 | Buy Now | |
DISTI #
M39006/25-0028
|
Avnet Americas | 135D397X9015T22M - Bulk (Alt: M39006/25-0028) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$35.7345 / $45.3961 | Buy Now | |
DISTI #
M39006/25-0028
|
TTI | Tantalum Capacitors - Wet 390UF 15V 10% T2M Min Qty: 25 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$46.7100 / $51.5800 | Buy Now |
CAD Models for M39006/25-0028 by Vishay Intertechnologies
Part Data Attributes for M39006/25-0028 by Vishay Intertechnologies
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
,
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
16 Weeks
|
Additional Feature
|
RIPPLE CURRENT IS MEASURED AT 40KHZ, 85CEL
|
Capacitance
|
390 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
7.14 mm
|
Dielectric Material
|
TANTALUM (WET)
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.003 mA
|
Length
|
16.28 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
15 V
|
Reference Standard
|
MIL-PRF-39006/25
|
Ripple Current
|
391.5 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.74
|
Terminal Finish
|
TIN LEAD
|
Terminal Shape
|
WIRE
|
Alternate Parts for M39006/25-0028
This table gives cross-reference parts and alternative options found for M39006/25-0028. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/25-0028, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T291B397K015PS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 15V, 390uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | M39006/25-0028 vs T291B397K015PS |
T191B397K015A | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 390uF, | KEMET Corporation | M39006/25-0028 vs T191B397K015A |
T291B397K015MSC-0100 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 390uF, | KEMET Corporation | M39006/25-0028 vs T291B397K015MSC-0100 |
135D397X9015F0E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 10% +Tol, 10% -Tol, 390uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | M39006/25-0028 vs 135D397X9015F0E3 |
TWCB397K015CLLZ070H | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 10% +Tol, 10% -Tol, 390uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39006/25-0028 vs TWCB397K015CLLZ070H |
TWCB397K015SLLZ070H | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 10% +Tol, 10% -Tol, 390uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39006/25-0028 vs TWCB397K015SLLZ070H |
T291B397K015RC-0100 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 390uF, | KEMET Corporation | M39006/25-0028 vs T291B397K015RC-0100 |
M39006/25-0028H | Tantalum Capacitor, Polarized, Tantalum (wet), 15V, 10% +Tol, 10% -Tol, 390uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/25-0028 vs M39006/25-0028H |
TWCB397K015CCLZ900H | Tantalum Capacitor, Tantalum (wet), | Kyocera AVX Components | M39006/25-0028 vs TWCB397K015CCLZ900H |
T291B397K015PSC-0100 | Tantalum Capacitor, Polarized, Tantalum, 15V, 10% +Tol, 10% -Tol, 390uF, | KEMET Corporation | M39006/25-0028 vs T291B397K015PSC-0100 |