Part Details for M39006/22-0611 by Vishay Intertechnologies
Overview of M39006/22-0611 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M1061-11I155.5200T | Renesas Electronics Corporation | VCSO FEC PLL For SONET/OTN | |
M2061-11-622.0800T | Renesas Electronics Corporation | VCSO FEC PLL For SONET/OTN | |
RJF0611DPE | Renesas Electronics Corporation | Silicon N Channel MOS FET Series Power Switching |
Price & Stock for M39006/22-0611
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08C1259
|
Newark | Tantalum Capacitor, 33Uf, 75V, Axial 10%, Capacitance:33µf, Voltage(Dc):75V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:-, Esr:-, Failure Rate:R, Ripple Current:1A, Capacitor Case/Package:Axial Leaded Rohs Compliant: No |Vishay M39006/22-0611 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.7200 / $53.7200 | Buy Now |
DISTI #
M39006/22-0611
|
Avnet Americas | Cap Tant Wet 33uF 75V 10% (7.92 X 17.88mm) Axial (0.01%FR) 125°C - Bulk (Alt: M39006/22-0611) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$36.8806 / $40.8105 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 33uf, 75V, 10±% | 4 |
|
$84.0750 / $88.5000 | Buy Now |
DISTI #
M39006/22-0611
|
TTI | Tantalum Capacitors - Wet 33UF 75V 10% T2R Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 1806 In Stock |
|
$46.7200 / $62.4300 | Buy Now |
Part Details for M39006/22-0611
M39006/22-0611 CAD Models
M39006/22-0611 Part Data Attributes
|
M39006/22-0611
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39006/22-0611
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 40KHZ, 85CEL | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.14 mm | |
Dielectric Material | TANTALUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 16.28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 75 V | |
Reference Standard | MIL-PRF-39006/22 | |
Ripple Current | 270 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Shape | WIRE |
Alternate Parts for M39006/22-0611
This table gives cross-reference parts and alternative options found for M39006/22-0611. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/22-0611, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39006/09-8569 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 75V, 33uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Intertechnologies | M39006/22-0611 vs M39006/09-8569 |
TWCB336K075CCSZ070H | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39006/22-0611 vs TWCB336K075CCSZ070H |
M39006/22-0171 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/22-0611 vs M39006/22-0171 |
M39006/22-0391 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/22-0611 vs M39006/22-0391 |
136D336X9075F0E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | M39006/22-0611 vs 136D336X9075F0E3 |
TWCB336K075CCSZ0700 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39006/22-0611 vs TWCB336K075CCSZ0700 |
TWCB336K075CCLZ0000 | Tantalum Capacitor, Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 33uF, | Kyocera AVX Components | M39006/22-0611 vs TWCB336K075CCLZ0000 |
M39006/30-0611 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/22-0611 vs M39006/30-0611 |
135D336X9075F0 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/22-0611 vs 135D336X9075F0 |
TWCB336K075CCLZ900H | Tantalum Capacitor, Tantalum (wet), | Kyocera AVX Components | M39006/22-0611 vs TWCB336K075CCLZ900H |