Part Details for M39006/22-0344 by Vishay Intertechnologies
Overview of M39006/22-0344 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD780344YGC-XXX-8EU-A | Renesas Electronics Corporation | 8-bit Microcontrollers (Non Promotion), LQFP, / | |
UPD780344GC-XXX-8EU-A | Renesas Electronics Corporation | 8-bit Microcontrollers (Non Promotion), LQFP, / | |
R7F7010344AFP | Renesas Electronics Corporation | High-end In-vehicle Microcomputers for Body Applications |
Price & Stock for M39006/22-0344
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39006/22-0344
|
Avnet Americas | 135D106X0050T12P - Bulk (Alt: M39006/22-0344) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$23.7744 / $25.2720 | Buy Now |
DISTI #
M39006/22-0344
|
TTI | Tantalum Capacitors - Wet 10UF 50V 20% T1P Min Qty: 25 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$28.3900 / $29.0200 | Buy Now |
Part Details for M39006/22-0344
M39006/22-0344 CAD Models
M39006/22-0344 Part Data Attributes
|
M39006/22-0344
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39006/22-0344
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 40KHZ, 85CEL | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.78 mm | |
Dielectric Material | TANTALUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 11.51 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39006/22 | |
Ripple Current | 193.05 mA | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39006/22-0344
This table gives cross-reference parts and alternative options found for M39006/22-0344. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/22-0344, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39006/30-0124 | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 20% +Tol, 20% -Tol, 10uF | Kyocera AVX Components | M39006/22-0344 vs M39006/30-0124 |
M39006/22-0124H | CAPACITOR, TANTALUM, NON SOLID | Kyocera AVX Components | M39006/22-0344 vs M39006/22-0124H |
136D106X0050C0E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | M39006/22-0344 vs 136D106X0050C0E3 |
M39006/22-0344 | CAPACITOR, TANTALUM, NON SOLID | Kyocera AVX Components | M39006/22-0344 vs M39006/22-0344 |
TWAA106M050CBEZ0700 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39006/22-0344 vs TWAA106M050CBEZ0700 |
M39006/22-0564 | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/22-0344 vs M39006/22-0564 |
TWCA106M050CCSZ0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF | Kyocera AVX Components | M39006/22-0344 vs TWCA106M050CCSZ0000 |
M39006/30-0564 | Tantalum Capacitor, Tantalum (wet) | Kyocera AVX Components | M39006/22-0344 vs M39006/30-0564 |
M39006/30-0124H | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 20% +Tol, 20% -Tol, 10uF | Kyocera AVX Components | M39006/22-0344 vs M39006/30-0124H |
M39006/22-0124 | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/22-0344 vs M39006/22-0124 |