Part Details for M39006/33-1050 by Kyocera AVX Components
Overview of M39006/33-1050 by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HI1-0509-7 | Rochester Electronics LLC | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP16, PACKAGE-16 | |
HI1-0509A/B | Rochester Electronics LLC | HI1-0509 - Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP16 | |
10504S10Y8 | Renesas Electronics Corporation | 64KX4 ECL I/O SRAM |
Price & Stock for M39006/33-1050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ0465
|
Newark | Cap, 470Uf, 75V, Tant, Axial, Capacitance:470Μf, Voltage(Dc):75V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:-, Esr:0.9Ohm, Failure Rate:P, Ripple Current:2.75A, Capacitor Case/Package:Axial Leaded Rohs Compliant: Yes |Kyocera Avx M39006/33-1050 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$166.6600 | Buy Now |
DISTI #
478-M39006/33-1050-ND
|
DigiKey | P LEVEL 470UF 75V - 85140008 Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$174.5800 | Buy Now |
DISTI #
M39006/33-1050
|
Avnet Americas | WET TANT OTHER (Alt: M39006/33-1050) RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 Lead time: 25 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
581-M39006/33-1050
|
Mouser Electronics | Tantalum Capacitors - Wet 470UF 75V 10% T4P | 0 |
|
$169.7200 / $175.0900 | Order Now |
DISTI #
V99:2348_24957850
|
Arrow Electronics | Cap Tant Wet 470uF 75V 10% (10.31 X 26.97mm) Axial (0.1%FR) 0.9 Ohm 125°C Bulk RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2024 | Americas - 1 |
|
$25.1100 / $131.9575 | Buy Now |
|
Future Electronics | P level 470uF 75V - 85140008 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Container: Bulk | 0Bulk |
|
$156.9200 / $164.7600 | Buy Now |
Part Details for M39006/33-1050
M39006/33-1050 CAD Models
M39006/33-1050 Part Data Attributes
|
M39006/33-1050
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M39006/33-1050
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 470uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85CEL | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9.52 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 900 mΩ | |
Leakage Current | 0.005 mA | |
Length | 26.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 75 V | |
Reference Standard | MIL-PRF-39006/33 | |
Ripple Current | 1072.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.383 | |
Terminal Shape | WIRE |
Alternate Parts for M39006/33-1050
This table gives cross-reference parts and alternative options found for M39006/33-1050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/33-1050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TWAE477K075CBSZ0000 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 470uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39006/33-1050 vs TWAE477K075CBSZ0000 |
ST470-75T4KX | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 470uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/33-1050 vs ST470-75T4KX |
TWAE477K075CBLZ0700 | CAPACITOR, TANTALUM, NON SOLID, | Kyocera AVX Components | M39006/33-1050 vs TWAE477K075CBLZ0700 |
M39006/33-0050 | Tantalum Capacitor, | Kyocera AVX Components | M39006/33-1050 vs M39006/33-0050 |
13017-20KU | Tantalum Capacitor, | Kyocera AVX Components | M39006/33-1050 vs 13017-20KU |
TWAE477K075CZSZ00 | Tantalum Capacitor, Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 470uF, | Kyocera AVX Components | M39006/33-1050 vs TWAE477K075CZSZ00 |
93026-48KC | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 470uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39006/33-1050 vs 93026-48KC |
TWAE477K075CBDZ0000 | Tantalum Capacitor, Polarized, Tantalum (wet), 75V, 10% +Tol, 10% -Tol, 470uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39006/33-1050 vs TWAE477K075CBDZ0000 |
TWSE477K075CBSZ0000 | Tantalum Capacitor, | Kyocera AVX Components | M39006/33-1050 vs TWSE477K075CBSZ0000 |
TWAE477K075CBLZ0000 | Polarized, Tantalum, 75V, 10% +Tol, 10% -Tol, 470uF, | Kyocera AVX Components | M39006/33-1050 vs TWAE477K075CBLZ0000 |