Part Details for M39006/31-0074 by Kyocera AVX Components
Overview of M39006/31-0074 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8N3S270KC-0074CDI8 | Renesas Electronics Corporation | LVPECL Frequency-Programmable Crystal Oscillator | |
R7F7010074AFP | Renesas Electronics Corporation | High-end In-vehicle Microcomputers for Body Applications | |
8N3S270KC-0074CDI | Renesas Electronics Corporation | LVPECL Frequency-Programmable Crystal Oscillator |
Part Details for M39006/31-0074
M39006/31-0074 CAD Models
M39006/31-0074 Part Data Attributes
|
M39006/31-0074
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M39006/31-0074
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 10uF
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.78 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 2990 mΩ | |
Length | 11.51 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39006 |
Alternate Parts for M39006/31-0074
This table gives cross-reference parts and alternative options found for M39006/31-0074. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/31-0074, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T191A106K100AC-0200 | Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 10uF, | KEMET Corporation | M39006/31-0074 vs T191A106K100AC-0200 |
TWCA106K100CCSZ000H | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 10uF, | Kyocera AVX Components | M39006/31-0074 vs TWCA106K100CCSZ000H |
136D106X9100C2 | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/31-0074 vs 136D106X9100C2 |
T291A106K100PSC-0200 | Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 10uF, | KEMET Corporation | M39006/31-0074 vs T291A106K100PSC-0200 |
M39006/25-0162H | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/31-0074 vs M39006/25-0162H |
M39006/25-0074 | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/31-0074 vs M39006/25-0074 |
TWCA106K100SLLZ0700 | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39006/31-0074 vs TWCA106K100SLLZ0700 |
M39006/31-0162 | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/31-0074 vs M39006/31-0162 |
T191A106K100AS | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 100V, 10uF, THROUGH HOLE MOUNT, AXIAL LEADED | KEMET Corporation | M39006/31-0074 vs T191A106K100AS |
M39006/31-0250H | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/31-0074 vs M39006/31-0250H |