Part Details for M39006/31-0021 by Kyocera AVX Components
Results Overview of M39006/31-0021 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M39006/31-0021 Information
M39006/31-0021 by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD780021ACW-XXX-A | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), SDIP, / | |
UPD780021AGC-XXX-8BS-A | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LQFP, / | |
UPD780021AGC-XXX-8BS | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LQFP, / |
Price & Stock for M39006/31-0021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-M39006/31-0021-ND
|
DigiKey | WET TANT CAP Min Qty: 20 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$60.5750 | Buy Now |
DISTI #
M39006/31-0021
|
Avnet Americas | BIDD TANTALUM CHIP WET TANTALUM CAPACITORS - Bulk (Alt: M39006/31-0021) RoHS: Not Compliant Min Qty: 60 Package Multiple: 60 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$58.1520 / $59.3635 | Buy Now |
Part Details for M39006/31-0021
M39006/31-0021 CAD Models
M39006/31-0021 Part Data Attributes
|
M39006/31-0021
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M39006/31-0021
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1200uF,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 1200 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9.52 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 760 mΩ | |
Leakage Current | 0.005 mA | |
Length | 19.46 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | MIL-PRF-39006 | |
Ripple Current | 721.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.685 | |
Terminal Shape | WIRE |
Alternate Parts for M39006/31-0021
This table gives cross-reference parts and alternative options found for M39006/31-0021. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/31-0021, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
136D128X0010T2E3 | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | M39006/31-0021 vs 136D128X0010T2E3 |
136D128X0010T0E3 | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | M39006/31-0021 vs 136D128X0010T0E3 |
M39006/31-0109 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, AXIAL LEADED | M39006/31-0021 vs M39006/31-0109 |
M39006/25-0021 | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, AXIAL LEADED | M39006/31-0021 vs M39006/25-0021 |
M39006/25-0021 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, AXIAL LEADED | M39006/31-0021 vs M39006/25-0021 |
M39006/25-0109 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, AXIAL LEADED | M39006/31-0021 vs M39006/25-0109 |
136D128X0010T3E3 | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 10V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | M39006/31-0021 vs 136D128X0010T3E3 |