Part Details for M39006/31-0004 by Kyocera AVX Components
Overview of M39006/31-0004 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft | |
SF-NDYYYF0004-001.5M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
CO-059BNCX200-004 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-004 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 4ft |
Price & Stock for M39006/31-0004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-M39006/31-0004-ND
|
DigiKey | WET TANT CAP Min Qty: 20 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.3725 | Buy Now |
DISTI #
M39006/31-0004
|
Avnet Americas | BIDD TANTALUM CHIP WET TANTALUM CAPACITORS - Custom Tape W/Leader (Alt: M39006/31-0004) RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 Lead time: 18 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$46.5322 | Buy Now |
Part Details for M39006/31-0004
M39006/31-0004 CAD Models
M39006/31-0004 Part Data Attributes
|
M39006/31-0004
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M39006/31-0004
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 820uF,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 820 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.14 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 1260 mΩ | |
Leakage Current | 0.003 mA | |
Length | 16.28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-39006 | |
Ripple Current | 585 mA | |
Surface Mount | NO | |
Tan Delta | 0.775 | |
Terminal Shape | WIRE |
Alternate Parts for M39006/31-0004
This table gives cross-reference parts and alternative options found for M39006/31-0004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/31-0004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
109D827X9006F2 | Tantalum Capacitor, Polarized, Tantalum (wet), 6V, 10% +Tol, 10% -Tol, 820uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/31-0004 vs 109D827X9006F2 |
136D827X9006F3E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 6V, 10% +Tol, 10% -Tol, 820uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | M39006/31-0004 vs 136D827X9006F3E3 |
TWCB827K006SLSZ070H | Tantalum Capacitor, Polarized, Tantalum (wet), 6V, 10% +Tol, 10% -Tol, 820uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39006/31-0004 vs TWCB827K006SLSZ070H |
TWCB827K006CLSZ070H | Tantalum Capacitor, Polarized, Tantalum (wet), 6V, 10% +Tol, 10% -Tol, 820uF, Through Hole Mount, AXIAL LEADED | Kyocera AVX Components | M39006/31-0004 vs TWCB827K006CLSZ070H |
109D827X9006F0E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 6V, 10% +Tol, 10% -Tol, 820uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/31-0004 vs 109D827X9006F0E3 |
T291B827K006MC-0100 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 820uF, | KEMET Corporation | M39006/31-0004 vs T291B827K006MC-0100 |
M39006/21-0180 | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 6V, 820uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Intertechnologies | M39006/31-0004 vs M39006/21-0180 |
T191B827K006ASC-0200 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 820uF, | KEMET Corporation | M39006/31-0004 vs T191B827K006ASC-0200 |
T191B827K006AC-0200 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 820uF, | KEMET Corporation | M39006/31-0004 vs T191B827K006AC-0200 |
TWCB827K006CLLZ000H | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 820uF, | Kyocera AVX Components | M39006/31-0004 vs TWCB827K006CLLZ000H |