Part Details for M39006/30-0414 by Kyocera AVX Components
Overview of M39006/30-0414 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
B0414- | Coilcraft Inc | Output choke, for NSC LM5030, SMT, RoHS | |
B0414-ALD | Coilcraft Inc | General Purpose Inductor, 13.8uH, 10%, 2 Element, SMD, ROHS COMPLIANT | |
B0414-ALB | Coilcraft Inc | General Purpose Inductor, 13.8uH, 10%, 2 Element, SMD, ROHS COMPLIANT |
Price & Stock for M39006/30-0414
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-M39006/30-0414-ND
|
DigiKey | WET TANT CAP Min Qty: 20 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$58.7090 | Buy Now |
DISTI #
M39006/30-0414
|
Avnet Americas | BIDD TANTALUM CHIP WET TANTALUM CAPACITORS - Custom Tape W/Leader (Alt: M39006/30-0414) RoHS: Not Compliant Min Qty: 12 Package Multiple: 12 Lead time: 18 Weeks, 0 Days Container: Tape w/Leader | 0 |
|
$58.8159 | Buy Now |
Part Details for M39006/30-0414
M39006/30-0414 CAD Models
M39006/30-0414 Part Data Attributes
|
M39006/30-0414
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
M39006/30-0414
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 30uF
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 30 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9.52 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 1550 mΩ | |
Leakage Current | 0.002 mA | |
Length | 19.46 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | MIL-PRF-39006 | |
Ripple Current | 483.6 mA | |
Surface Mount | NO | |
Tan Delta | 0.035 | |
Terminal Shape | WIRE |
Alternate Parts for M39006/30-0414
This table gives cross-reference parts and alternative options found for M39006/30-0414. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/30-0414, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T292C306K100MSC | Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 30uF, | KEMET Corporation | M39006/30-0414 vs T292C306K100MSC |
TWCD306K100CLLZ000H | Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 30uF, | Kyocera AVX Components | M39006/30-0414 vs TWCD306K100CLLZ000H |
T292C306K100RSC | Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 30uF, | KEMET Corporation | M39006/30-0414 vs T292C306K100RSC |
TWCD306K100CLLZ9000 | Tantalum Capacitor, Tantalum (wet), | Kyocera AVX Components | M39006/30-0414 vs TWCD306K100CLLZ9000 |
T192C306K100PSC | Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 30uF, | KEMET Corporation | M39006/30-0414 vs T192C306K100PSC |
TWCD306K100CLSZ0700 | Tantalum Capacitor, | Kyocera AVX Components | M39006/30-0414 vs TWCD306K100CLSZ0700 |
136D306X9100T0E3 | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 30uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | M39006/30-0414 vs 136D306X9100T0E3 |
TWCD306K100CCLZ0000 | Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 30uF, | Kyocera AVX Components | M39006/30-0414 vs TWCD306K100CCLZ0000 |
M39006/22-0194 | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 30uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/30-0414 vs M39006/22-0194 |
M39006/09-8387 | Tantalum Capacitor, Polarized, Tantalum (wet), 100V, 10% +Tol, 10% -Tol, 30uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | M39006/30-0414 vs M39006/09-8387 |