Part Details for M39006/25-0258H by Vishay Intertechnologies
Overview of M39006/25-0258H by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68020-258HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right angled Header, Through Hole, Double Row, 58 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for M39006/25-0258H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH3742
|
Newark | Cap 27Uf 125Vdc 20% 7.92 X 17.88Mm Axl 0.01% Rohs Compliant: No |Vishay M39006/25-0258H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
M39006/25-0258H
|
Avnet Americas | 135D685X9125T12RH - Bulk (Alt: M39006/25-0258H) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 57 |
|
$13.3996 | Buy Now |
DISTI #
V37:1799_09462625
|
Arrow Electronics | Cap Tant Wet 6.8uF 125V 10% (5.56 X 13.08mm) Axial (0.01%FR) 125°C RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 28 Weeks Date Code: 2310 | Americas - 733 |
|
$38.1685 | Buy Now |
DISTI #
69278839
|
Verical | Cap Tant Wet 6.8uF 125V 10% (5.56 X 13.08mm) Axial (0.01%FR) 125°C RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 2310 | Americas - 733 |
|
$38.1685 | Buy Now |
DISTI #
M39006/25-0258H
|
TTI | Tantalum Capacitors - Wet 6.8UF 125V 10% T1R Min Qty: 25 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$38.2800 | Buy Now |
Part Details for M39006/25-0258H
M39006/25-0258H CAD Models
M39006/25-0258H Part Data Attributes
|
M39006/25-0258H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39006/25-0258H
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 85DEG CEL | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.78 mm | |
Dielectric Material | TANTALUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.003 mA | |
Length | 11.51 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 125 V | |
Reference Standard | MIL-PRF-39006/25 | |
Ripple Current | 273 mA | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE |
Alternate Parts for M39006/25-0258H
This table gives cross-reference parts and alternative options found for M39006/25-0258H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/25-0258H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
136D685X9125C0E3 | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | M39006/25-0258H vs 136D685X9125C0E3 |
T191A685K125A | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 125V, 10% +Tol, 10% -Tol, 6.8uF, | M39006/25-0258H vs T191A685K125A |
T291A685K125MC-0100 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 125V, 10% +Tol, 10% -Tol, 6.8uF, | M39006/25-0258H vs T291A685K125MC-0100 |
TWCA685K125CCSZ000H | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 6.8uF, | M39006/25-0258H vs TWCA685K125CCSZ000H |
TWCA685K125CCLZ0000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 125V, 10% +Tol, 10% -Tol, 6.8uF, | M39006/25-0258H vs TWCA685K125CCLZ0000 |
TWCA685K125CLSZ0700 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, | M39006/25-0258H vs TWCA685K125CLSZ0700 |
T291A685K125MS | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 125V, 6.8uF, THROUGH HOLE MOUNT, AXIAL LEADED | M39006/25-0258H vs T291A685K125MS |
M39006/31-0170H | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | M39006/25-0258H vs M39006/31-0170H |
T191A685K125AS | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 125V, 6.8uF, THROUGH HOLE MOUNT, AXIAL LEADED | M39006/25-0258H vs T191A685K125AS |
M39006/25-0258 | Vishay Intertechnologies | $44.6433 | Tantalum Capacitor, Polarized, Tantalum (wet), 125V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | M39006/25-0258H vs M39006/25-0258 |