Part Details for M39006/25-0236 by Vishay Sprague
Overview of M39006/25-0236 by Vishay Sprague
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK0236DPA-00#J5A | Renesas Electronics Corporation | P Channel Power MOSFET, WPAK(3F), /Embossed Tape | |
M50236HP | Renesas Electronics Corporation | ICs for Camera | |
70236-108LF | Amphenol Communications Solutions | Metral® Power Connectors, Backplane Power Connectors, 4 Row Power Header,Vertical Press-Fit, Wide body. |
Price & Stock for M39006/25-0236
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39006/25-0236-ND
|
DigiKey | CAP TANT 100UF 10% 60V AXIAL Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
50 In Stock |
|
$48.5715 / $72.4100 | Buy Now |
DISTI #
70212954
|
RS | Capacitor, Tantalum, Cap 100uF, Tol 10%, Wet Tantalum, Vol-Rtg 60 VDC, T2 Size | Sprague / Vishay M39006/25-0236 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$69.4800 | RFQ |
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (WET), 60V, 10% +TOL, 10% -TOL, 100UF, THROUGH HOLE MOUNT | 1 |
|
$81.1724 | Buy Now |
|
New Advantage Corporation | Tantalum Capacitors - Wet 100UF 60V 10%T2R RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 9 |
|
$55.2900 / $59.2400 | Buy Now |
Part Details for M39006/25-0236
M39006/25-0236 CAD Models
M39006/25-0236 Part Data Attributes
|
M39006/25-0236
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
M39006/25-0236
Vishay Sprague
CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 60V, 100uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY SPRAGUE | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (WET) | |
JESD-609 Code | e0 | |
Manufacturer Series | M39006/25 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 60 V | |
Reference Standard | MIL-C-39006 | |
Ripple Current | 1100 mA | |
Surface Mount | NO | |
Tan Delta | 0.19 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |