Part Details for M39006/25-0232 by Vishay Intertechnologies
Results Overview of M39006/25-0232 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M39006/25-0232 Information
M39006/25-0232 by Vishay Intertechnologies is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for M39006/25-0232
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92B1275
|
Newark | Tantalum Capacitor, 330Uf, 50V, Axial 10%, Capacitance:330Μf, Voltage(Dc):50V, Capacitance Tolera... more RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.9300 / $86.0300 | Buy Now |
DISTI #
M39006/25-0232
|
Avnet Americas | 135D337X9050T42R - Bulk (Alt: M39006/25-0232) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$72.6144 / $74.7348 | Buy Now |
DISTI #
M39006/25-0232
|
TTI | Tantalum Capacitors - Wet 330UF 50V 10% T4R Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 813 In Stock |
|
$78.5900 / $103.8200 | Buy Now |
DISTI #
M39006/25-0232
|
Avnet Asia | 135D337X9050T42R (Alt: M39006/25-0232) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for M39006/25-0232
M39006/25-0232 CAD Models
M39006/25-0232 Part Data Attributes
|
M39006/25-0232
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
M39006/25-0232
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount, AXIAL LEADED
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Additional Feature | RIPPLE CURRENT IS MEASURED AT 40KHZ, 85CEL | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 9.53 mm | |
Dielectric Material | TANTALUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.009 mA | |
Length | 26.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | MIL-PRF-39006/25 | |
Ripple Current | 513 mA | |
Surface Mount | NO | |
Tan Delta | 0.38 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for M39006/25-0232
This table gives cross-reference parts and alternative options found for M39006/25-0232. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M39006/25-0232, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
T291D337K050MS | KEMET Corporation | Check for Price | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 50V, 330uF, THROUGH HOLE MOUNT, AXIAL LEADED | M39006/25-0232 vs T291D337K050MS |
T291D337K050M | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 330uF, | M39006/25-0232 vs T291D337K050M |
T191D337K050AC-0100 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 330uF, | M39006/25-0232 vs T191D337K050AC-0100 |
T291D337K050MC-0100 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 330uF, | M39006/25-0232 vs T291D337K050MC-0100 |
T291D337K050PSC-0100 | KEMET Corporation | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 50V, 10% +Tol, 10% -Tol, 330uF, | M39006/25-0232 vs T291D337K050PSC-0100 |
M39006/31-0144H | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount, AXIAL LEADED | M39006/25-0232 vs M39006/31-0144H |
M39006/21-0144 | Vishay Tansitor | Check for Price | CAPACITOR, TANTALUM, NON SOLID, POLARIZED, 50V, 330uF, THROUGH HOLE MOUNT, AXIAL LEADED | M39006/25-0232 vs M39006/21-0144 |
TWCE337K050CLSZ0000 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 330uF | M39006/25-0232 vs TWCE337K050CLSZ0000 |
M39006/25-0144H | Vishay Intertechnologies | Check for Price | Tantalum Capacitor, Polarized, Tantalum (wet), 50V, 10% +Tol, 10% -Tol, 330uF, Through Hole Mount, AXIAL LEADED | M39006/25-0232 vs M39006/25-0144H |
TWAE337K050CBLZ0000 | Kyocera AVX Components | Check for Price | CAPACITOR, TANTALUM, NON SOLID, | M39006/25-0232 vs TWAE337K050CBLZ0000 |