Part Details for M39006/25-0212H/99 by Vishay Intertechnologies
Overview of M39006/25-0212H/99 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G87MPSH0212HR | Amphenol Communications Solutions | MINI POWER Super 4.2MM | |
68000-212HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 12 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating, 2.41 mm (0.095 in.) Tail | |
69190-212HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, 12 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for M39006/25-0212H/99
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X2182
|
Newark | 135D277X9025T22Rhxd |Vishay M39006/25-0212H/99 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.5800 / $60.3600 | Buy Now |
DISTI #
M39006/25-0212H/99
|
Avnet Americas | Cap Tant Wet 270uF 25V 10% (7.92 X 17.88mm) Axial (0.01%FR) - Bulk (Alt: M39006/25-0212H/99) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$54.2750 / $61.2222 | Buy Now |
DISTI #
M39006/25-0212H
|
Avnet Americas | Cap Tant Wet 270uF 25V 10% (7.92 X 17.88mm) Axial (0.01%FR) - Bulk (Alt: M39006/25-0212H) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$47.6820 / $60.5738 | Buy Now |